ATV2500BQ-25DM/883
vs
ATV2500BQL-25KM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
QCCN,
Pin Count
40
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
31 MHz
31 MHz
In-System Programmable
NO
JESD-30 Code
R-GDIP-T40
S-CQCC-N44
JESD-609 Code
e0
JTAG BST
NO
Length
52.45 mm
16.51 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
13
13
Number of I/O Lines
24
24
Number of Macro Cells
24
Number of Terminals
40
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
13 DEDICATED INPUTS, 24 I/O
13 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
LCC44,.65SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Seated Height-Max
5.72 mm
3.05 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.51 mm
Base Number Matches
1
2
Compare ATV2500BQ-25DM/883 with alternatives
Compare ATV2500BQL-25KM with alternatives