Part Details for ATV2500BQL-25KM by Atmel Corporation
Overview of ATV2500BQL-25KM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
L17DVZK25KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DVZK, B size for Standard 25 pin and High Density 44 pin, Top Entry, With M3 Screws |
Part Details for ATV2500BQL-25KM
ATV2500BQL-25KM CAD Models
ATV2500BQL-25KM Part Data Attributes
|
ATV2500BQL-25KM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV2500BQL-25KM
Atmel Corporation
UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 31 MHz | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for ATV2500BQL-25KM
This table gives cross-reference parts and alternative options found for ATV2500BQL-25KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500BQL-25KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATV2500BQL-25KM/883 | Atmel Corporation | Check for Price | UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATV2500BQL-25KM vs ATV2500BQL-25KM/883 |
ATV2500BQL-25KM | Microchip Technology Inc | Check for Price | UV PLD, 25ns, CMOS, CQCC44 | ATV2500BQL-25KM vs ATV2500BQL-25KM |
ATV2500BQL-25KM/883 | Microchip Technology Inc | Check for Price | UV PLD, 25ns, CMOS, CQCC44 | ATV2500BQL-25KM vs ATV2500BQL-25KM/883 |