ATV2500BQ-25DM/883 vs ATV2500L-35DM/883 feature comparison

ATV2500BQ-25DM/883 Atmel Corporation

Buy Now Datasheet

ATV2500L-35DM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 0.600 INCH, WINDOWED, CERDIP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 24 MACROCELLS
Clock Frequency-Max 31 MHz 28 MHz
In-System Programmable NO NO
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
JTAG BST NO NO
Length 52.45 mm 52.45 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 25 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare ATV2500BQ-25DM/883 with alternatives

Compare ATV2500L-35DM/883 with alternatives