ATTINY85-20SU-SL383 vs ATTINY85-20SU feature comparison

ATTINY85-20SU-SL383 Atmel Corporation

Buy Now Datasheet

ATTINY85-20SU Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description , 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 5 V
Supply Voltage-Nom 3 V 5 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5.29 mm
Moisture Sensitivity Level 3
Number of I/O Lines 6
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 512
Seated Height-Max 2.16 mm
Supply Current-Max 8 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.24 mm

Compare ATTINY85-20SU-SL383 with alternatives

Compare ATTINY85-20SU with alternatives