-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3797
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Wsoic-8, Product Range:Avr Attiny Family Attiny85 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:8Pins, Mcu Case Style:Wsoic, No. Of I/O S:6I/O S, Rohs Compliant: Yes |Microchip ATTINY85-20SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2607 |
|
$1.3000 / $1.5600 | Buy Now |
DISTI #
ATTINY85-20SU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6705 In Stock |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
ATTINY85-20SU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY85-20SU) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
556-ATTINY85-20SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM ADC 5V RoHS: Compliant | 23811 |
|
$1.2500 / $1.5000 | Buy Now |
DISTI #
ATTINY85-20SU
|
Microchip Technology Inc | 5V, 20MHZ, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes | 67365 |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
73927072
|
RS | Microcontroller, 5V, 20MHZ, SOIC, Ind. Temp., green, 128 byte EEPROM | Microchip Technology Inc. ATTINY85-20SU RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Future Electronics | ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 1310Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube RoHS: Compliant |
9405 In Stock 60570 Factory Stock |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
79638381
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2403 | Americas - 9405 |
|
$1.5340 / $1.7030 | Buy Now |
DISTI #
ATTINY85-20SU
|
TME | IC: AVR microcontroller, SO8-W, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.4500 / $1.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY85-20SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY85-20SU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY85-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY85-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY85-20SFR | IC MCU 8BIT 8KB FLASH 8SOIC | Microchip Technology Inc | ATTINY85-20SU vs ATTINY85-20SFR |
ATTINY85-20SF | 5V 20MHZ SOIC +125C GREEN | Microchip Technology Inc | ATTINY85-20SU vs ATTINY85-20SF |
ATTINY85-20SH | IC MCU 8BIT 8KB FLASH 8SOIC | Microchip Technology Inc | ATTINY85-20SU vs ATTINY85-20SH |
ATTINY85-20SU-SL383 | Microcontroller | Atmel Corporation | ATTINY85-20SU vs ATTINY85-20SU-SL383 |
ATTINY85-20SI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY85-20SU vs ATTINY85-20SI |