ATTINY85-20SU-SL383
vs
ATTINY85-20SH
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Package Description |
,
|
0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
4.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Core Architecture |
|
AVR
|
Device Core |
|
AVR
|
Clock Speed |
|
20
|
Ram |
|
0.5
|
Flash Memory |
|
8
|
Can |
|
0
|
Adc Channels |
|
4
|
Adc Resolution |
|
10
|
Samacsys Manufacturer |
|
Microchip
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
|
Address Bus Width |
|
|
CPU Family |
|
AVR RISC
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
5.29 mm
|
Number of I/O Lines |
|
6
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
512
|
Seated Height-Max |
|
2.16 mm
|
Supply Current-Max |
|
8 mA
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.24 mm
|
|
|
|
Compare ATTINY85-20SU-SL383 with alternatives