ATT3064-5M84I-TR
vs
XC3164-3PC84C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
ROCHESTER ELECTRONICS INC
Package Description
,
QCCJ,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
688 FLIP-FLOPS
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
Clock Frequency-Max
228 MHz
270 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
2.7 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.16 mm
29.3116 mm
Number of CLBs
224
224
Number of Equivalent Gates
6400
4000
Number of Inputs
70
Number of Outputs
70
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
224 CLBS, 6400 GATES
224 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
5.08 mm
4.699 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.16 mm
29.3116 mm
Base Number Matches
1
2
Part Package Code
LCC
Pin Count
84
Compare ATT3064-5M84I-TR with alternatives