ATT3064-5M84I-TR
vs
XC3164A-5PC84C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
XILINX INC
Package Description
,
QCCJ, LDCC84,1.2SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
688 FLIP-FLOPS
TYP. GATES = 3500-4500
Clock Frequency-Max
228 MHz
188 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
4.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.16 mm
29.3116 mm
Number of CLBs
224
224
Number of Equivalent Gates
6400
3500
Number of Inputs
70
70
Number of Outputs
70
70
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
224 CLBS, 6400 GATES
224 CLBS, 3500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.16 mm
29.3116 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
LCC
Pin Count
84
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Logic Cells
224
Package Equivalence Code
LDCC84,1.2SQ
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare ATT3064-5M84I-TR with alternatives
Compare XC3164A-5PC84C with alternatives