ATT3064-5M84I-TR
vs
XC3064A-7PCG84I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
XILINX INC
Package Description
,
QCCJ,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
688 FLIP-FLOPS
MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max
228 MHz
113 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
5.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.16 mm
29.3116 mm
Number of CLBs
224
224
Number of Equivalent Gates
6400
3500
Number of Inputs
70
70
Number of Outputs
70
70
Number of Terminals
84
84
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
224 CLBS, 6400 GATES
224 CLBS, 3500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.16 mm
29.3116 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
LCC
Pin Count
84
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare ATT3064-5M84I-TR with alternatives
Compare XC3064A-7PCG84I with alternatives