ATT3020-4M84
vs
XC3020-70PC84I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AT & T MICROELECTRONICS
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 FLIP-FLOPS
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
276 MHz
70 MHz
Combinatorial Delay of a CLB-Max
3.3 ns
9 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.083 mm
29.3116 mm
Number of CLBs
64
64
Number of Equivalent Gates
2000
1000
Number of Inputs
64
64
Number of Logic Cells
64
64
Number of Outputs
64
64
Number of Terminals
84
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 2000 GATES
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.083 mm
29.3116 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare ATT3020-4M84 with alternatives
Compare XC3020-70PC84I with alternatives