ATT3020-4M84 vs XC4002XL-2PC84C feature comparison

ATT3020-4M84 LSI Corporation

Buy Now Datasheet

XC4002XL-2PC84C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS MAX USABLE 1600 LOGIC GATES
Clock Frequency-Max 276 MHz 179 MHz
Combinatorial Delay of a CLB-Max 3.3 ns 1.5 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.083 mm 29.3116 mm
Number of CLBs 64 64
Number of Equivalent Gates 2000 1000
Number of Inputs 64 61
Number of Logic Cells 64 64
Number of Outputs 64 61
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 64 CLBS, 2000 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.083 mm 29.3116 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare ATT3020-4M84 with alternatives

Compare XC4002XL-2PC84C with alternatives