ATSAM4S16BA-UUR
vs
ATSAM4S16BA-AN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
WLCSP-64
LQFP-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
16 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
CORTEX-M4
CORTEX-M4
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
R-PBGA-B64
S-PQFP-G64
JESD-609 Code
e1
e3
Length
4.424 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
22
22
Number of I/O Lines
47
47
Number of Terminals
64
64
Number of Timers
6
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
LFQFP
Package Equivalence Code
BGA64,8X8,16
QFP64,.47SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
131072
131072
RAM (words)
131072
131072
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.533 mm
1.6 mm
Speed
120 MHz
120 MHz
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
3.42 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Compare ATSAM4S16BA-UUR with alternatives
Compare ATSAM4S16BA-AN with alternatives