ATSAM4S16BA-UUR vs ATSAM4S16BA-MU feature comparison

ATSAM4S16BA-UUR Microchip Technology Inc

Buy Now Datasheet

ATSAM4S16BA-MU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WLCSP-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 16 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code R-PBGA-B64 S-XQCC-N64
JESD-609 Code e1 e3
Length 4.424 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 22 22
Number of I/O Lines 47 47
Number of Terminals 64 64
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Equivalence Code BGA64,8X8,16 LCC64,.35SQ,20
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 131072
RAM (words) 131072 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 0.533 mm 0.9 mm
Speed 120 MHz 120 MHz
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 3.42 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATSAM4S16BA-UUR with alternatives

Compare ATSAM4S16BA-MU with alternatives