ATSAM4S16BA-AN
vs
ATSAM4S16BA-AU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
LFQFP, QFP64,.47SQ,20
LQFP-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M4
CORTEX-M4
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of I/O Lines
47
47
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
131072
131072
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
120 MHz
120 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.08 V
1.08 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
JESD-609 Code
e3
Terminal Finish
MATTE TIN