ATM1/2
vs
KLKD.500HXR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 500 VDC: 100000 A
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
Blow Characteristic
FAST
FAST
Body Height
38 mm
38.1 mm
Body Length or Diameter
10 mm
10.31 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MIDGET
10x38mm
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
100000 A
100000 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
600 V
600 V
Reference Standard
CSA; UL
CE, UL
Surface Mount
NO
NO
Terminal Shape
END CAP
TAB/BLADE
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
0.141 ms
Compare ATM1/2 with alternatives
Compare KLKD.500HXR with alternatives