ATM1/2 vs KLKD.500-R feature comparison

ATM1/2 Mersen Electrical Power

Buy Now Datasheet

KLKD.500-R Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 500 VDC: 100000 A
Blow Characteristic FAST FAST
Body Height 38 mm 38.1 mm
Body Length or Diameter 10 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MIDGET 10x38mm
Mounting Feature INLINE/HOLDER THROUGH HOLE
Rated Breaking Capacity 100000 A 100000 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CSA; UL CE; CSA; IEC; UL
Surface Mount NO NO
Terminal Shape END CAP TAB/BLADE
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Trip Time or Delay 240 s

Compare ATM1/2 with alternatives

Compare KLKD.500-R with alternatives