Part Details for KLKD.500HXR by Littelfuse Inc
Overview of KLKD.500HXR by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD.500HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8960
|
Newark | Fus 600V Ac/Dc F/A Midget .5A W/Tabs/ Bulk |Littelfuse KLKD.500HXR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.2000 | Buy Now |
DISTI #
KLKD.500HXR-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now |
DISTI #
576-KLKD.500HXR
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$16.3300 / $16.5900 | Order Now |
DISTI #
75568411
|
RS | FUSE 600V AC/DC F/A MIDGET .5A W/TABS | Littelfuse KLKD.500HXR Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$17.1500 | Buy Now |
|
Onlinecomponents.com | Fus 600V Ac/Dc F/A Midget .5A W/Tabs RoHS: Compliant | 0 |
|
$19.3200 / $40.4600 | Buy Now |
DISTI #
KLKD.500HXR
|
TTI | Industrial & Electrical Fuses .5A 600VAC 600VDC F/A MIDGET RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$16.1000 / $16.4200 | Buy Now |
DISTI #
000000000007222146
|
Sager | FUS 600V AC/DC F/A MIDGET .5A W/TABS Min Qty: 1 | 0 |
|
$17.3900 / $24.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500MA 600VAC/VDC | 0 |
|
$51.1194 / $54.6978 | RFQ |
Part Details for KLKD.500HXR
KLKD.500HXR CAD Models
KLKD.500HXR Part Data Attributes
|
KLKD.500HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD.500HXR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 0.141 ms | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KLKD.500HXR
This table gives cross-reference parts and alternative options found for KLKD.500HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD.500HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLKD1/2-R | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD.500HXR vs KLKD1/2-R |
KLKD.500 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD.500HXR vs KLKD.500 |
ATM1/2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET, | KLKD.500HXR vs ATM1/2 |
KLKD.500-R | Littelfuse Inc | Check for Price | Electric Fuse | KLKD.500HXR vs KLKD.500-R |