ATM-15 vs 0297015.H feature comparison

ATM-15 Cooper Industries

Buy Now Datasheet

0297015.H Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000 A
Blow Characteristic FAST
Body Breadth 3.81 mm 3.8 mm
Body Height 8.81 mm 8.8 mm
Body Length or Diameter 10.92 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 1000 A 1000 A
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 3 1
Samacsys Manufacturer LITTELFUSE
Fuse Size MINI
Joule Integral-Nom 308 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Trip Time or Delay 0.03 s

Compare ATM-15 with alternatives

Compare 0297015.H with alternatives