ATM-15 vs 0297015LXN feature comparison

ATM-15 Cooper Industries

Buy Now Datasheet

0297015LXN Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000 A RATED BREAKING CAPACITY AT 32 VDC: 1000A
Blow Characteristic FAST
Body Breadth 3.81 mm 3.8 mm
Body Height 8.81 mm 8.8 mm
Body Length or Diameter 10.92 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 1000 A
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Silver (Ag)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 3 1
Joule Integral-Nom 270 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare ATM-15 with alternatives

Compare 0297015LXN with alternatives