ATF22V10C-15PI vs ATF22V10C-15GM/883 feature comparison

ATF22V10C-15PI Atmel Corporation

Buy Now Datasheet

ATF22V10C-15GM/883 Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001AF, DIP-24 CERAMIC, DIP-24
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 5781.95 5781.95
CO2e (mg) 66492.427 66492.427
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 62.5 MHz
JESD-30 Code R-PDIP-T24 R-CDIP-T24
JESD-609 Code e0
Length 31.877 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 10 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Screening Level MIL-STD-883

Compare ATF22V10C-15PI with alternatives

Compare ATF22V10C-15GM/883 with alternatives