ATF22V10C-15GM/883 vs ATF22V10CZ-15SI feature comparison

ATF22V10C-15GM/883 Teledyne e2v

Buy Now

ATF22V10CZ-15SI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Package Description CERAMIC, DIP-24 SOP, SOP24,.4
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO AVAILABLE IN GDIP-24 PACKAGE 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 62.5 MHz 55.5 MHz
JESD-30 Code R-CDIP-T24 R-PDSO-G24
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code No
Part Package Code SOIC
Pin Count 24
Architecture PAL-TYPE
JESD-609 Code e0
Length 15.4 mm
Moisture Sensitivity Level 2
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare ATF22V10C-15GM/883 with alternatives

Compare ATF22V10CZ-15SI with alternatives