ATF22V10C-15GM/883
vs
ATF22V10C-15JJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ATMEL CORP
Package Description
CERAMIC, DIP-24
QCCJ,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Clock Frequency-Max
62.5 MHz
55.5 MHz
JESD-30 Code
R-CDIP-T24
S-PQCC-J28
Number of Dedicated Inputs
11
10
Number of I/O Lines
10
10
Number of Terminals
24
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
LCC
Pin Count
28
JESD-609 Code
e3
Length
11.5062 mm
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
11.5062 mm
Compare ATF22V10C-15GM/883 with alternatives
Compare ATF22V10C-15JJ with alternatives