ATECC608B-MAHDA-S vs ATECC608B-MAHDA-T feature comparison

ATECC608B-MAHDA-S Microchip Technology Inc

Buy Now Datasheet

ATECC608B-MAHDA-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UDFN-8 UDFN-8
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks, 1 Day 8 Weeks
Samacsys Manufacturer Microchip Microchip
Bus Compatibility I2C I2C
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.12,20 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1 1

Compare ATECC608B-MAHDA-S with alternatives

Compare ATECC608B-MAHDA-T with alternatives