ATECC608B-MAHDA-T vs ATECC608A-W07DA-T feature comparison

ATECC608B-MAHDA-T Microchip Technology Inc

Buy Now Datasheet

ATECC608A-W07DA-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UDFN-8 DIE, WAFER
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Bus Compatibility I2C I2C
JESD-30 Code R-PDSO-N8 R-XUUC-N
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON DIE
Package Equivalence Code SOLCC8,.12,20 WAFER
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UNSPECIFIED
Width 2 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1 1
ECCN Code 5A992.C
HTS Code 8542.39.00.01
Date Of Intro 2018-10-04
Clock Frequency-Max 1 MHz
Screening Level TS 16949

Compare ATECC608B-MAHDA-T with alternatives

Compare ATECC608A-W07DA-T with alternatives