AT91SAM9261S-CU vs SC87C51AGF40 feature comparison

AT91SAM9261S-CU Atmel Corporation

Buy Now Datasheet

SC87C51AGF40 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP NXP SEMICONDUCTORS
Part Package Code BGA
Package Description LFBGA, WDIP,
Pin Count 217
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 26 16
Bit Size 32 8
Clock Frequency-Max 50 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width 32 8
JESD-30 Code S-PBGA-B217 R-GDIP-T40
Length 15 mm 52.39 mm
Number of I/O Lines 96 32
Number of Terminals 217 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LFBGA WDIP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM UVPROM
Seated Height-Max 1.4 mm 5.72 mm
Speed 240 MHz 16 MHz
Supply Voltage-Max 1.32 V 5.5 V
Supply Voltage-Min 1.08 V 5 V
Supply Voltage-Nom 1.2 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 15 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8
RAM (words) 128
ROM (words) 4096
Supply Current-Max 25 mA

Compare AT91SAM9261S-CU with alternatives

Compare SC87C51AGF40 with alternatives