AT91SAM9261S-CU vs P80C52UBPN feature comparison

AT91SAM9261S-CU Atmel Corporation

Buy Now Datasheet

P80C52UBPN NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP NXP SEMICONDUCTORS
Part Package Code BGA DIP
Package Description LFBGA, DIP, DIP40,.6
Pin Count 217 40
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 26 16
Bit Size 32 8
Clock Frequency-Max 50 MHz 33 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width 32 8
JESD-30 Code S-PBGA-B217 R-PDIP-T40
Length 15 mm 52 mm
Number of I/O Lines 96 32
Number of Terminals 217 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA DIP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM MROM
Seated Height-Max 1.4 mm 4.7 mm
Speed 240 MHz 33 MHz
Supply Voltage-Max 1.32 V 5.5 V
Supply Voltage-Min 1.08 V 5 V
Supply Voltage-Nom 1.2 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 15 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 2
Rohs Code Yes
CPU Family 8051
On Chip Program ROM Width 8
Package Equivalence Code DIP40,.6
RAM (bytes) 256
ROM (words) 8192
Supply Current-Max 30.8 mA

Compare AT91SAM9261S-CU with alternatives

Compare P80C52UBPN with alternatives