AT91RM9200-CJ-002 vs AT91RM9200-CI-002 feature comparison

AT91RM9200-CJ-002 Atmel Corporation

Buy Now Datasheet

AT91RM9200-CI-002 Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA BGA
Package Description 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 15 X 15 MM, 0.80 MM PITCH, BGA-256
Pin Count 256 256
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 26 26
Bit Size 32 32
CPU Family ARM7 ARM7
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e8 e0
Length 15 mm 15 mm
Moisture Sensitivity Level 3
Number of I/O Lines 122 122
Number of Terminals 256 256
On Chip Program ROM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA256,17X17,32 BGA256,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM (words) 0 0
ROM Programmability ROMLESS ROM LESS
Seated Height-Max 1.25 mm 1.25 mm
Speed 209 MHz 209 MHz
Supply Current-Max 24.5 mA 24.5 mA
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.8 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Boundary Scan NO

Compare AT91RM9200-CJ-002 with alternatives

Compare AT91RM9200-CI-002 with alternatives