AT88SC0808CA-WI88SC0808 vs FM24C04S feature comparison

AT88SC0808CA-WI88SC0808 Microchip Technology Inc

Buy Now Datasheet

FM24C04S Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description WAFER SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.0005 mA
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Protection HARDWARE

Compare AT88SC0808CA-WI88SC0808 with alternatives

Compare FM24C04S with alternatives