AT88SC0808CA-SH587 vs FM24C04A-STR feature comparison

AT88SC0808CA-SH587 Microchip Technology Inc

Buy Now Datasheet

FM24C04A-STR Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description SOIC-8 SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 250 ns
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 8192 bit 4096 bit
Memory IC Type CRYPTO MEMORY FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.23 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 45
Endurance 1000000000000 Write/Erase Cycles
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.001 mA
Supply Voltage-Nom (Vsup) 5 V
Write Protection HARDWARE

Compare AT88SC0808CA-SH587 with alternatives

Compare FM24C04A-STR with alternatives