FM24C04A-STR
vs
AT88SC0808CA-MP88SC0808
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP,
DIMM,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
45
Endurance
1000000000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-XDMA-N
Length
4.9 mm
Memory Density
4096 bit
1024 bit
Memory IC Type
FRAM
MEMORY CIRCUIT
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
Number of Words
512 words
128 words
Number of Words Code
512
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X8
128X8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIMM
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.00001 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Write Protection
HARDWARE
Base Number Matches
1
2
Temperature Grade
COMMERCIAL
Compare FM24C04A-STR with alternatives
Compare AT88SC0808CA-MP88SC0808 with alternatives