FM24C04A-STR vs FM25040-P feature comparison

FM24C04A-STR Ramtron International Corporation

Buy Now Datasheet

FM25040-P Ramtron International Corporation

Buy Now Datasheet
Obsolete Transferred
RAMTRON INTERNATIONAL CORP ENHANCED MEMORY SYSTEMS INC
SOIC DIP
SOP, ,
8 8
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
1 MHz
45
1000000000000 Write/Erase Cycles
R-PDSO-G8
4.9 mm
4096 bit
FRAM
8
1
8
512 words
512
SYNCHRONOUS
85 °C
-40 °C
512X8
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
SERIAL
Not Qualified
1.75 mm
I2C
0.00001 A
4.5 V
0.001 mA
5.5 V
4.5 V
5 V
YES
CMOS
GULL WING
1.27 mm
DUAL
3.9 mm
HARDWARE
1 1
No

Compare FM24C04A-STR with alternatives

Compare FM25040-P with alternatives