AT88SC0404CA-MP88SC0404 vs AT88SC0404CA-TU88SC0404 feature comparison

AT88SC0404CA-MP88SC0404 Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-TU88SC0404 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-XDMA-N R-PTSO-G8
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position DUAL TRIPLE
Base Number Matches 1 1
Package Description 4.40 MM, GREEN, PLASTIC, TSSOP-8
Length 4.4 mm
Number of Terminals 8
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 3 mm

Compare AT88SC0404CA-MP88SC0404 with alternatives

Compare AT88SC0404CA-TU88SC0404 with alternatives