AT88SC0404CA-TU88SC0404 vs AT88SC0404CA-PU88SC0404 feature comparison

AT88SC0404CA-TU88SC0404 Atmel Corporation

Buy Now Datasheet

AT88SC0404CA-PU88SC0404 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSSOP DIP
Package Description TSOP2, DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PTSO-G8 R-PDIP-T8
Length 4.4 mm 9.125 mm
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.25 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position TRIPLE DUAL
Width 3 mm 6.2 mm
Base Number Matches 2 2

Compare AT88SC0404CA-TU88SC0404 with alternatives

Compare AT88SC0404CA-PU88SC0404 with alternatives