AT88SC0404CA-MP88SC0404 vs AT88SC0404CA-PU88SC0404 feature comparison

AT88SC0404CA-MP88SC0404 Atmel Corporation

Buy Now Datasheet

AT88SC0404CA-PU88SC0404 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description DIMM, GREEN, PLASTIC, PDIP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-XDMA-N R-PDIP-T8
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Length 9.125 mm
Number of Terminals 8
Seated Height-Max 5.25 mm
Terminal Pitch 2.54 mm
Width 6.2 mm

Compare AT88SC0404CA-MP88SC0404 with alternatives

Compare AT88SC0404CA-PU88SC0404 with alternatives