AT88SC0204C-WI
vs
AT88SC0204C-SI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
WAFER
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
X-XUUC-N
R-PDSO-G8
Memory Density
2048 bit
2048 bit
Memory IC Type
CRYPTO MEMORY
CRYPTO MEMORY
Memory Width
1
8
Number of Functions
1
1
Number of Ports
1
Number of Words
2048 words
256 words
Number of Words Code
2000
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX1
256X8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP8,.25
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Seated Height-Max
1.75 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare AT88SC0204C-WI with alternatives
Compare AT88SC0204C-SI with alternatives