AT88SC0204C-WI vs M24SR02-YDW6T/2 feature comparison

AT88SC0204C-WI Microchip Technology Inc

Buy Now Datasheet

M24SR02-YDW6T/2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 35 ns
JESD-30 Code X-XUUC-N
Memory Density 2048 bit
Memory IC Type CRYPTO MEMORY EEPROM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX1
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT88SC0204C-WI with alternatives

Compare M24SR02-YDW6T/2 with alternatives