AT88SC0104CA-SU88SC0104 vs FM24C04S feature comparison

AT88SC0104CA-SU88SC0104 Microchip Technology Inc

Buy Now Datasheet

FM24C04S Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description GREEN, PLASTIC, SOIC-8 SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.925 mm 4.9 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.0005 mA
Terminal Finish TIN LEAD
Write Protection HARDWARE

Compare AT88SC0104CA-SU88SC0104 with alternatives

Compare FM24C04S with alternatives