AT88SC0104CA-SU88SC0104 vs CY15B004Q-SXAT feature comparison

AT88SC0104CA-SU88SC0104 Microchip Technology Inc

Buy Now Datasheet

CY15B004Q-SXAT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description GREEN, PLASTIC, SOIC-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.925 mm 4.889 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.8985 mm
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-05-10
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish PURE TIN

Compare AT88SC0104CA-SU88SC0104 with alternatives

Compare CY15B004Q-SXAT with alternatives