VT231024-20PC
vs
M27C405-150B1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VLSI TECHNOLOGY INC
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
Access Time-Max
200 ns
150 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T32
JESD-609 Code
e0
e0
Memory Density
1048560 bit
4194304 bit
Memory IC Type
MASK ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
131070 words
524288 words
Number of Words Code
131070
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
131070X8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.71
I/O Type
COMMON
Length
41.91 mm
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Width
15.24 mm
Compare VT231024-20PC with alternatives
Compare M27C405-150B1 with alternatives