AT40K10LV-3AJI
vs
XCS30XL-4PQG208I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
XILINX INC
Part Package Code
LCC
QFP
Package Description
PLASTIC, LCC-84
PLASTIC, QFP-208
Pin Count
84
208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 20000
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
3.4 ns
1.1 ns
JESD-30 Code
S-PQCC-J84
S-PQFP-G208
Length
29.3116 mm
28 mm
Moisture Sensitivity Level
1
3
Number of CLBs
576
576
Number of Equivalent Gates
10000
10000
Number of Terminals
84
208
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
576 CLBS, 10000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
FQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
28 mm
Base Number Matches
1
1
Clock Frequency-Max
217 MHz
JESD-609 Code
e3
Number of Inputs
169
Number of Logic Cells
1368
Number of Outputs
169
Package Equivalence Code
QFP208,1.2SQ,20
Peak Reflow Temperature (Cel)
245
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare AT40K10LV-3AJI with alternatives
Compare XCS30XL-4PQG208I with alternatives