AT40K10LV-3AJI
vs
XC4008E-4PQ208I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
XILINX INC
Part Package Code
LCC
QFP
Package Description
PLASTIC, LCC-84
PLASTIC, QFP-208
Pin Count
84
208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 20000
MAX USABLE 8000 LOGIC GATES
Combinatorial Delay of a CLB-Max
3.4 ns
2.7 ns
JESD-30 Code
S-PQCC-J84
S-PQFP-G208
Length
29.3116 mm
28 mm
Moisture Sensitivity Level
1
3
Number of CLBs
576
324
Number of Equivalent Gates
10000
6000
Number of Terminals
84
208
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
576 CLBS, 10000 GATES
324 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
FQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
28 mm
Base Number Matches
1
1
Pbfree Code
No
Clock Frequency-Max
111 MHz
JESD-609 Code
e0
Number of Inputs
144
Number of Logic Cells
324
Number of Outputs
144
Package Equivalence Code
QFP208,1.2SQ,20
Peak Reflow Temperature (Cel)
225
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare AT40K10LV-3AJI with alternatives
Compare XC4008E-4PQ208I with alternatives