XCS30XL-4PQG208I vs AT40K10-2AQC feature comparison

XCS30XL-4PQG208I AMD Xilinx

Buy Now Datasheet

AT40K10-2AQC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-208 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 208 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 30000 MAXIMUM USABLE GATES 20000
Clock Frequency-Max 217 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 2.2 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G100
JESD-609 Code e3 e0
Length 28 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 576 576
Number of Equivalent Gates 10000 10000
Number of Inputs 169 192
Number of Logic Cells 1368 576
Number of Outputs 169 192
Number of Terminals 208 100
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Organization 576 CLBS, 10000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP TFQFP
Package Equivalence Code QFP208,1.2SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.05 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 14 mm
Base Number Matches 1 1
Temperature Grade COMMERCIAL

Compare XCS30XL-4PQG208I with alternatives

Compare AT40K10-2AQC with alternatives