AT28C040-20FC vs AT28C040-20FJSL703 feature comparison

AT28C040-20FC Atmel Corporation

Buy Now Datasheet

AT28C040-20FJSL703 Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DFP DFP
Package Description BOTTOM BRAZED, CERAMIC, MO-115, FP-32 DFP,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.B.1 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-CDFP-F32 R-CDFP-F32
JESD-609 Code e0
Length 20.85 mm 20.85 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 12.2 mm 12.195 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare AT28C040-20FC with alternatives

Compare AT28C040-20FJSL703 with alternatives