AT28C040-20FC vs 5962-9309104HXA feature comparison

AT28C040-20FC Atmel Corporation

Buy Now Datasheet

5962-9309104HXA Mercury Systems Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MERCURY SYSTEMS INC
Part Package Code DFP
Package Description BOTTOM BRAZED, CERAMIC, MO-115, FP-32 DIP,
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.B.1 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-CDFP-F32 R-XDIP-T32
JESD-609 Code e0
Length 20.85 mm 42.415 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM MODULE
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DIP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Page Size 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Qualified
Seated Height-Max 3.05 mm 6.99 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.08 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 12.2 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 3
Screening Level MIL-PRF-38534 Class H

Compare AT28C040-20FC with alternatives