Part Details for AT28C040-20FC by Atmel Corporation
Overview of AT28C040-20FC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620FCPGP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30620FCPFP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620FCNFP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part Details for AT28C040-20FC
AT28C040-20FC CAD Models
AT28C040-20FC Part Data Attributes
|
AT28C040-20FC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C040-20FC
Atmel Corporation
EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | BOTTOM BRAZED, CERAMIC, MO-115, FP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.85 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 12.2 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C040-20FC
This table gives cross-reference parts and alternative options found for AT28C040-20FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C040-20FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C040-20FISL703 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 | Atmel Corporation | AT28C040-20FC vs AT28C040-20FISL703 |
AT28C040-20FM | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C040-20FC vs AT28C040-20FM |
AT28C040-20FM/883 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C040-20FC vs AT28C040-20FM/883 |
AT28C040-20FJSL703 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 | Atmel Corporation | AT28C040-20FC vs AT28C040-20FJSL703 |
AT28C040-20FM/883 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32 | Microchip Technology Inc | AT28C040-20FC vs AT28C040-20FM/883 |