AT17LV128A-10JJ
vs
AT17LV002A-10JU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
PLASTIC, MS-018AA, LCC-20
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max (fCLK)
10 MHz
15 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e3
Length
8.9662 mm
8.9662 mm
Memory Density
131072 bit
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
EEPROM
Memory Width
1
1
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
131072 words
2097152 words
Number of Words Code
128000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX1
2MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
2
Pbfree Code
Yes
Samacsys Manufacturer
Microchip
Data Retention Time-Min
90
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
LDCC20,.4SQ
Ready/Busy
YES
Standby Current-Max
0.00035 A
Supply Current-Max
0.01 mA
Write Protection
HARDWARE
Compare AT17LV128A-10JJ with alternatives
Compare AT17LV002A-10JU with alternatives