AT17LV128A-10JJ vs AT17C128-10JCT/R feature comparison

AT17LV128A-10JJ Atmel Corporation

Buy Now Datasheet

AT17C128-10JCT/R Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC LPCC
Package Description PLASTIC, MS-018AA, LCC-20 QCCJ,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm 8.9662 mm
Memory Density 131072 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX1 128KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare AT17LV128A-10JJ with alternatives

Compare AT17C128-10JCT/R with alternatives