Part Details for AT17LV002A-10JU by Microchip Technology Inc
Overview of AT17LV002A-10JU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT17LV002A-10JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4033
|
Newark | 10Mhz, 20 Plcc, Ind Temp, Green 20 Plcc 8.9X8.9X4.4Mm Ctube Rohs Compliant: Yes |Microchip AT17LV002A-10JU RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $17.9000 | Buy Now |
DISTI #
AT17LV002A-10JU-ND
|
DigiKey | IC SRL CONFIG EEPROM 2M 20-PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
54 In Stock |
|
$17.1881 / $19.6300 | Buy Now |
DISTI #
AT17LV002A-10JU
|
Avnet Americas | EEPROM Serial-2Wire 2M-bit 2M x 1 3.3V/5V 20-Pin PLCC - Rail/Tube (Alt: AT17LV002A-10JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$16.1201 / $16.6875 | Buy Now |
DISTI #
556-AT17LV002A10JU
|
Mouser Electronics | FPGA - Configuration Memory CONFIG SER EEPROM-2M ALTERA PINOUT-10MHZ RoHS: Compliant | 68 |
|
$17.3300 / $19.0600 | Buy Now |
DISTI #
AT17LV002A-10JU
|
Microchip Technology Inc | 10MHZ, 20 PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
528 Alternates Available |
|
$13.7600 / $19.0600 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 2Mbit (2M x 1) - 3.3V/5V - 20-Pin PLCC - Tube RoHS: Compliant | 1152 Factory Stock |
|
$16.2300 / $19.6300 | Buy Now |
|
NAC | 10MHZ, 20 PLCC, IND TEMP, GREEN - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 912 |
|
$16.2800 / $19.0700 | Buy Now |
DISTI #
AT17LV002A-10JU
|
EBV Elektronik | EEPROM Serial-2Wire 2M-bit 2M x 1 3.3V/5V 20-Pin PLCC (Alt: AT17LV002A-10JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial - 2Mbit (2M x 1) - 3.3V/5V - 20-Pin PLCC - Tube RoHS: Compliant | 1152 Factory Stock |
|
$16.2300 / $19.6300 | Buy Now |
Part Details for AT17LV002A-10JU
AT17LV002A-10JU CAD Models
AT17LV002A-10JU Part Data Attributes
|
AT17LV002A-10JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV002A-10JU
Microchip Technology Inc
IC SRL CONFIG EEPROM 2M 20-PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV002A-10JU
This table gives cross-reference parts and alternative options found for AT17LV002A-10JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV002A-10JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV002A-10JC | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002A-10JU vs AT17LV002A-10JC |
AT17LV002A-10JI | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002A-10JU vs AT17LV002A-10JI |