AT-41435 vs ZTX322K feature comparison

AT-41435 Broadcom Limited

Buy Now Datasheet

ZTX322K Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC DIODES INC
Package Description CERAMIC, 35, MICRO-X-4 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.5 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code X-CXMW-F4 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROWAVE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position UNSPECIFIED SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 600 MHz
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3
Collector-Base Capacitance-Max 1.7 pF

Compare AT-41435 with alternatives

Compare ZTX322K with alternatives