AT-41435 vs MRF1057T1 feature comparison

AT-41435 Broadcom Limited

Buy Now Datasheet

MRF1057T1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC MOTOROLA INC
Package Description CERAMIC, 35, MICRO-X-4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY LOW NOISE
Collector Current-Max (IC) 0.06 A 0.07 A
Collector-Emitter Voltage-Max 12 V 5 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code X-CXMW-F4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROWAVE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 12000 MHz
Base Number Matches 2 1
Part Package Code SC-70
Pin Count 3
DC Current Gain-Min (hFE) 100
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AT-41435 with alternatives

Compare MRF1057T1 with alternatives